
TLE94112ELSHIELDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE94112ELSHIELDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE94112ELSHIELDTOBO1 |
Description | DC MOTOR SHIELD TLE94112EL |
Customer Reference | |
Detailed Description | TLE94112EL Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TLE94112EL | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

