
TLE9278BQXXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9278BQXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9278BQXXUMA1CT-ND - Cut Tape (CT) 448-TLE9278BQXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9278BQXXUMA1 |
Description | BODY SYSTEM ICS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9278BQXXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $7.59700 | $75.97 |
| 25 | $7.02760 | $175.69 |
| 100 | $6.40280 | $640.28 |
| 250 | $6.10492 | $1,526.23 |
| 500 | $5.92530 | $2,962.65 |
| 1,000 | $5.77752 | $5,777.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.62150 | $14,053.75 |
| Unit Price without GST: | $9.87000 |
|---|---|
| Unit Price with GST: | $10.85700 |

