MFR Recommended

TLE9272QXV33XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9272QXV33XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9272QXV33XUMA1 |
Description | IC REG 4OUT VQFN-48-31 |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 4 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | - | |
Voltage - Input | - | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V, 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.34841 | $15,871.03 |
| Unit Price without GST: | $6.34841 |
|---|---|
| Unit Price with GST: | $6.98325 |


