



TLE72732GV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE72732GV33XUMA1TR-ND - Tape & Reel (TR) TLE72732GV33XUMA1CT-ND - Cut Tape (CT) TLE72732GV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72732GV33XUMA1 |
Description | IC REG LIN 3.3V 180MA PG-DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72732GV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| 10 | $3.29900 | $32.99 |
| 25 | $3.01720 | $75.43 |
| 100 | $2.70820 | $270.82 |
| 250 | $2.56072 | $640.18 |
| 500 | $2.47186 | $1,235.93 |
| 1,000 | $2.39872 | $2,398.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.32150 | $5,803.75 |
| 5,000 | $2.27496 | $11,374.80 |
| Unit Price without GST: | $4.42000 |
|---|---|
| Unit Price with GST: | $4.86200 |

