
TLE6251DSXUMA2 | |
|---|---|
DigiKey Part Number | TLE6251DSXUMA2TR-ND - Tape & Reel (TR) TLE6251DSXUMA2CT-ND - Cut Tape (CT) TLE6251DSXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE6251DSXUMA2 |
Description | IC TRANSCEIVER FULL 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.04200 | $30.42 |
| 25 | $2.78400 | $69.60 |
| 100 | $2.49930 | $249.93 |
| 250 | $2.36352 | $590.88 |
| 500 | $2.28172 | $1,140.86 |
| 1,000 | $2.21437 | $2,214.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.14328 | $5,358.20 |
| 5,000 | $2.10044 | $10,502.20 |
| Unit Price without GST: | $4.08000 |
|---|---|
| Unit Price with GST: | $4.48800 |






