
TLE4966KHTSA1 | |
|---|---|
DigiKey Part Number | TLE4966KHTSA1TR-ND - Tape & Reel (TR) TLE4966KHTSA1CT-ND - Cut Tape (CT) TLE4966KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4966KHTSA1 |
Description | MAGNETIC SWITCH BIPOLAR TSOP-6-6 |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4966KHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 5 | $0.89200 | $4.46 |
| 10 | $0.84500 | $8.45 |
| 25 | $0.78920 | $19.73 |
| 50 | $0.75160 | $37.58 |
| 100 | $0.71680 | $71.68 |
| 500 | $0.64732 | $323.66 |
| 1,000 | $0.62147 | $621.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58485 | $1,754.55 |
| 6,000 | $0.56422 | $3,385.32 |
| 9,000 | $0.55295 | $4,976.55 |
| 15,000 | $0.53955 | $8,093.25 |
| 21,000 | $0.53118 | $11,154.78 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |


