
TLE4966KE6710HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE4966KE6710HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4966KE6710HTSA1 |
Description | MAGNETIC SWITCH BIPOLAR 6TSOP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect PG-TSOP6-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55012 | $5,501.20 |
| Unit Price without GST: | $0.55012 |
|---|---|
| Unit Price with GST: | $0.60513 |

