Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49641KXTSA1

DigiKey Part Number
TLE49641KXTSA1TR-ND - Tape & Reel (TR)
TLE49641KXTSA1CT-ND - Cut Tape (CT)
TLE49641KXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49641KXTSA1
Description
MAGNETIC SWITCH UNIPOLAR SC59
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
TLE49641KXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, 12.5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SC59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,066
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
5$0.75600$3.78
10$0.71600$7.16
25$0.66880$16.72
50$0.63620$31.81
100$0.60640$60.64
500$0.54638$273.19
1,000$0.52412$524.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49259$1,477.77
6,000$0.47482$2,848.92
9,000$0.46512$4,186.08
15,000$0.45358$6,803.70
21,000$0.44637$9,373.77
30,000$0.43906$13,171.80
Manufacturers Standard Package
Unit Price without GST:$0.87000
Unit Price with GST:$0.95700