Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14
PG-DSO-14
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4699GMXUMA1

DigiKey Part Number
448-TLE4699GMXUMA1TR-ND - Tape & Reel (TR)
448-TLE4699GMXUMA1CT-ND - Cut Tape (CT)
448-TLE4699GMXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4699GMXUMA1
Description
IC REG LINEAR 5V 200MA PG-DSO-14
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14
Datasheet
 Datasheet
EDA/CAD Models
TLE4699GMXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
10 mA
PSRR
65dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.37900$23.79
25$2.16920$54.23
100$1.93930$193.93
250$1.82964$457.41
500$1.76350$881.75
1,000$1.70909$1,709.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.65162$4,129.05
5,000$1.61700$8,085.00
7,500$1.59966$11,997.45
Manufacturers Standard Package
Unit Price without GST:$3.22000
Unit Price with GST:$3.54200