Linear Voltage Regulator IC Positive Adjustable (Fixed) 3 Output 450mA, 50mA, 100mA PG-DSO-20-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 3 Output 450mA, 50mA, 100mA PG-DSO-20-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4471GAUMA1

DigiKey Part Number
TLE4471GAUMA1TR-ND - Tape & Reel (TR)
TLE4471GAUMA1CT-ND - Cut Tape (CT)
TLE4471GAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4471GAUMA1
Description
IC REG LINEAR POS ADJ DSO20-12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 3 Output 450mA, 50mA, 100mA PG-DSO-20-12
Datasheet
 Datasheet
EDA/CAD Models
TLE4471GAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
3
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V, Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 450mA, 0.6V @ 50mA, 0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.8 mA
PSRR
30dB (20Hz ~ 20kHz), 30dB (20hz ~ 20kHz), 30dB (20Hz ~ 20kHz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerSOIC (0.433", 11.00mm Width)
Supplier Device Package
PG-DSO-20-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,077
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.77000$7.77
10$5.91200$59.12
25$5.44640$136.16
100$4.93560$493.56
250$4.69184$1,172.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.46053$3,568.42
1,600$4.35462$6,967.39
2,400$4.30158$10,323.79
Manufacturers Standard Package
Unit Price without GST:$7.77000
Unit Price with GST:$8.54700