



TLE42994GMXUMA3 | |
|---|---|
DigiKey Part Number | 448-TLE42994GMXUMA3TR-ND - Tape & Reel (TR) 448-TLE42994GMXUMA3CT-ND - Cut Tape (CT) 448-TLE42994GMXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42994GMXUMA3 |
Description | IC REG LINEAR 5V 150MA PG-DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42994GMXUMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.76800 | $17.68 |
| 25 | $1.60680 | $40.17 |
| 100 | $1.42870 | $142.87 |
| 250 | $1.34388 | $335.97 |
| 500 | $1.29276 | $646.38 |
| 1,000 | $1.25067 | $1,250.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.20624 | $3,015.60 |
| 5,000 | $1.17947 | $5,897.35 |
| 7,500 | $1.16606 | $8,745.45 |
| 12,500 | $1.15121 | $14,390.12 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |

