
TLD40203ETXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLD40203ETXUMA2TR-ND - Tape & Reel (TR) 448-TLD40203ETXUMA2CT-ND - Cut Tape (CT) 448-TLD40203ETXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD40203ETXUMA2 |
Description | IC LED DVR LIN 51.5MA PGTFDSO161 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 51.5mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 29V | |
Voltage - Output | - | |
Current - Output / Channel | 51.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | PG-TFDSO-16-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.64200 | $16.42 |
| 25 | $1.49040 | $37.26 |
| 100 | $1.32350 | $132.35 |
| 250 | $1.24404 | $311.01 |
| 500 | $1.19612 | $598.06 |
| 1,000 | $1.15667 | $1,156.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10793 | $3,323.79 |
| 6,000 | $1.08409 | $6,504.54 |
| 9,000 | $1.07214 | $9,649.26 |
| Unit Price without GST: | $2.24000 |
|---|---|
| Unit Price with GST: | $2.46400 |

