
TDA38807XUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA38807XUMA1TR-ND - Tape & Reel (TR) 448-TDA38807XUMA1CT-ND - Cut Tape (CT) 448-TDA38807XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA38807XUMA1 |
Description | HIGHLY EFFICIENT DC-DC BUCK REGU |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA38807XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSNP-14-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.22000 | $22.20 |
| 25 | $2.02320 | $50.58 |
| 100 | $1.80640 | $180.64 |
| 250 | $1.70316 | $425.79 |
| 500 | $1.64084 | $820.42 |
| 1,000 | $1.58957 | $1,589.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.52624 | $4,578.72 |
| 6,000 | $1.49525 | $8,971.50 |
| 9,000 | $1.47973 | $13,317.57 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.31100 |

