
TC275TP64F200NDCLXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC275TP64F200NDCLXUMA1TR-ND - Tape & Reel (TR) 448-TC275TP64F200NDCLXUMA1CT-ND - Cut Tape (CT) 448-TC275TP64F200NDCLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC275TP64F200NDCLXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC275TP64F200NDCLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 472K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 40x12b, 6 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-22 | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.78000 | $45.78 |
| 10 | $37.05000 | $370.50 |
| 25 | $34.86680 | $871.67 |
| 100 | $32.46820 | $3,246.82 |
| 250 | $31.32488 | $7,831.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.63590 | $15,317.95 |
| Unit Price without GST: | $45.78000 |
|---|---|
| Unit Price with GST: | $50.35800 |

