TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-144-27
144-TQFP

TC224L16F133NACKXUMA1

DigiKey Part Number
448-TC224L16F133NACKXUMA1TR-ND - Tape & Reel (TR)
448-TC224L16F133NACKXUMA1CT-ND - Cut Tape (CT)
448-TC224L16F133NACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC224L16F133NACKXUMA1
Description
IC MCU 32BIT 1MB FLASH 144TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
EDA/CAD Models
TC224L16F133NACKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
133MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 24x12b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-144-27
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.93000$21.93
10$17.33900$173.39
25$16.19040$404.76
100$14.92790$1,492.79
250$14.32624$3,581.56
500$13.96364$6,981.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.66513$13,665.13
Manufacturers Standard Package
Unit Price without GST:$21.93000
Unit Price with GST:$24.12300