
IPF05N03LA G | |
|---|---|
DigiKey Part Number | IPF05N03LAGINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPF05N03LA G |
Description | MOSFET N-CH 25V 50A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Tc) 94W (Tc) Surface Mount PG-TO252-3-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-23 | |
Package / Case | ||
Base Product Number |

