
SPD03N60C3BTMA1 | |
|---|---|
DigiKey Part Number | SPD03N60C3BTMA1TR-ND - Tape & Reel (TR) SPD03N60C3BTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPD03N60C3BTMA1 |
Description | MOSFET N-CH 650V 3.2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.76600 | $17.66 |
| 100 | $1.19060 | $119.06 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

