
SAF-XC878-13FFI5VAC | |
|---|---|
DigiKey Part Number | 2156-SAF-XC878-13FFI5VAC-ND |
Manufacturer | |
Manufacturer Product Number | SAF-XC878-13FFI5VAC |
Description | XC800 I-FAMILY MICROCONTROLLER , |
Customer Reference | |
Detailed Description | XC800 XC8xx Microcontroller IC 8-Bit 27MHz 52KB (52K x 8) FLASH PG-LQFP-64-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XC800 | |
Core Size | 8-Bit | |
Speed | 27MHz | |
Connectivity | SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64-4 | |
Package / Case | 64-LQFP | |
Base Product Number |
| Bulk: | 1900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | $3.52157 | $426.11 |
| Unit Price without GST: | $3.52157 |
|---|---|
| Unit Price with GST: | $3.87373 |

