
MCS1806GS-3-30-P | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-30-PTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-30-PCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-30-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-30-P |
Description | CURRENT SEN HE/DIFF 30A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 44mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 5 | $4.75200 | $23.76 |
| 10 | $4.54300 | $45.43 |
| 25 | $4.29200 | $107.30 |
| 50 | $4.12120 | $206.06 |
| 100 | $3.96450 | $396.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.64882 | $1,824.41 |
| 1,000 | $3.53132 | $3,531.32 |
| 1,500 | $3.46714 | $5,200.71 |
| 2,500 | $3.39076 | $8,476.90 |
| 3,500 | $3.34302 | $11,700.57 |
| Unit Price without GST: | $5.32000 |
|---|---|
| Unit Price with GST: | $5.85200 |

