
S6E2GH8J0AGV2000A | |
|---|---|
DigiKey Part Number | 448-S6E2GH8J0AGV2000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2GH8J0AGV2000A |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2GH Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SmartCard, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 153 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.27000 | $22.27 |
| 10 | $17.61400 | $176.14 |
| 40 | $15.95975 | $638.39 |
| 120 | $15.03675 | $1,804.41 |
| 280 | $14.49607 | $4,058.90 |
| 520 | $14.17492 | $7,370.96 |
| 1,000 | $13.89112 | $13,891.12 |
| Unit Price without GST: | $22.27000 |
|---|---|
| Unit Price with GST: | $24.49700 |

