
S2GOSECURITYOPTIGAXTOBO1 | |
|---|---|
DigiKey Part Number | 448-S2GOSECURITYOPTIGAXTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GOSECURITYOPTIGAXTOBO1 |
Description | EVAL S2GO SECURITY |
Customer Reference | |
Detailed Description | OPTIGA Trust X Security Interface Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Shield2Go | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | OPTIGA Trust X | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.97000 | $31.97 |
| Unit Price without GST: | $31.97000 |
|---|---|
| Unit Price with GST: | $35.16700 |

