
S29GL128S10TFB020 | |
|---|---|
cms-digikey-product-number | 448-S29GL128S10TFB020-ND |
cms-manufacturer | |
cms-manufacturer-product-number | S29GL128S10TFB020 |
cms-description | IC FLASH 128MBIT PARALLEL 56TSOP |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 91 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $13.07000 | $130.70 |
| 25 | $12.67080 | $316.77 |
| 91 | $12.11044 | $1,102.05 |
| 182 | $11.81280 | $2,149.93 |
| 273 | $11.64000 | $3,177.72 |
| 546 | $11.34793 | $6,195.97 |
| 1,001 | $11.09630 | $11,107.40 |
| Unit Price without GST: | $14.06000 |
|---|---|
| Unit Price with GST: | $15.46600 |

