
S25FL256SAGMFVG00 | |
|---|---|
DigiKey Part Number | S25FL256SAGMFVG00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFVG00 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFVG00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.27000 | $8.27 |
| 10 | $7.71200 | $77.12 |
| 25 | $7.48160 | $187.04 |
| 50 | $7.30720 | $365.36 |
| 240 | $6.91463 | $1,659.51 |
| 480 | $6.74335 | $3,236.81 |
| 720 | $6.64414 | $4,783.78 |
| 1,200 | $6.52039 | $7,824.47 |
| Unit Price without GST: | $8.27000 |
|---|---|
| Unit Price with GST: | $9.09700 |

