
S25FL256SAGBHI210 | |
|---|---|
DigiKey Part Number | S25FL256SAGBHI210-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHI210 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHI210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Tray: | 1352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.66000 | $7.66 |
| 10 | $7.14600 | $71.46 |
| 25 | $6.93440 | $173.36 |
| 50 | $6.77320 | $338.66 |
| 100 | $6.61220 | $661.22 |
| 338 | $6.33163 | $2,140.09 |
| 676 | $6.17407 | $4,173.67 |
| 1,014 | $6.08287 | $6,168.03 |
| Unit Price without GST: | $7.66000 |
|---|---|
| Unit Price with GST: | $8.42600 |

