
S25FL128SAGBHIZ00 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGBHIZ00-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHIZ00 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $5.96900 | $59.69 |
| 25 | $5.79320 | $144.83 |
| 50 | $5.65940 | $282.97 |
| 100 | $5.52600 | $552.60 |
| 338 | $5.29272 | $1,788.94 |
| 676 | $5.16155 | $3,489.21 |
| 1,014 | $5.08555 | $5,156.75 |
| Unit Price without GST: | $6.39000 |
|---|---|
| Unit Price with GST: | $7.02900 |

