Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.13" (3.4mm) Tube, Dual 0 mV ~ 18 mV (12V) 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4425-001D

DigiKey Part Number
223-1089-ND
Manufacturer
Manufacturer Product Number
4425-001D
Description
SENSOR 1PSID 0.13" .018V
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.13" (3.4mm) Tube, Dual 0 mV ~ 18 mV (12V) 6-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
4425-001D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1PSI (6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 18 mV (12V)
Accuracy
±0.25%
Voltage - Supply
12V ~ 20V
Port Size
Male - 0.13" (3.4mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
3PSI (20.68kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.