


PEF3452H-V13 | |
|---|---|
DigiKey Part Number | PEF3452H-V13IN-ND |
Manufacturer | |
Manufacturer Product Number | PEF3452H-V13 |
Description | IC TELECOM INTERFACE MQFP-44 |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) PG-MQFP-44-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | DS3, E3, STS-1 | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 3.46V | |
Current - Supply | 155mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | PG-MQFP-44-2 | |
Base Product Number |

