
ISCH57N04NM7VSCATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH57N04NM7VSCATMA1TR-ND - Tape & Reel (TR) 448-ISCH57N04NM7VSCATMA1CT-ND - Cut Tape (CT) 448-ISCH57N04NM7VSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH57N04NM7VSCATMA1 |
Description | ISCH57N04NM7VSCATMA1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 52A (Ta), 443A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.52mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 113µA |
Series | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10000 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 214W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-WSON-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $4.40000 | $44.00 |
| 100 | $3.07780 | $307.78 |
| 500 | $2.51340 | $1,256.70 |
| 1,000 | $2.33210 | $2,332.10 |
| 2,000 | $2.18125 | $4,362.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.05164 | $8,206.56 |
| Unit Price without GST: | $6.73000 |
|---|---|
| Unit Price with GST: | $7.40300 |

