PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 400kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 400kHz 24-TSSOP
How Smart Healthcare is Changing Lives

IRU3046CFTR

DigiKey Part Number
IRU3046CFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRU3046CFTR
Description
IC REG TRPL BCK/LNR SYNC 24TSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 400kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
200kHz ~ 400kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
Adj to 1.25V, 45mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4V ~ 25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.