
IRU3021MCWTR | |
|---|---|
DigiKey Part Number | IRU3021MCWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRU3021MCWTR |
Description | IC REG CTRLR INTEL 4OUT 28SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Processor Voltage Regulator IC 4 Output 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel Processor | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 4 | |
Voltage - Output | 1.3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

