- Controller, Intel Processor Voltage Regulator IC 4 Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRU3021MCW

DigiKey Part Number
IRU3021MCW-ND
Manufacturer
Manufacturer Product Number
IRU3021MCW
Description
IC REG CTRLR INTEL 4OUT 28SOIC
Customer Reference
Detailed Description
- Controller, Intel Processor Voltage Regulator IC 4 Output 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel Processor
Voltage - Input
5V, 12V
Number of Outputs
4
Voltage - Output
1.3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types