Motor Driver UMOS Parallel 36-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM836-044MATR

DigiKey Part Number
448-IRSM836-044MATR-ND - Tape & Reel (TR)
448-IRSM836-044MATRCT-ND - Cut Tape (CT)
448-IRSM836-044MATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRSM836-044MATR
Description
IC MTR DRIVER 13.5V-16.5V 36PQFN
Customer Reference
Detailed Description
Motor Driver UMOS Parallel 36-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
UMOS
Step Resolution
-
Applications
Appliance
Current - Output
4A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
200V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerVQFN
Supplier Device Package
36-PQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,921
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 15/8/2026
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.20000$12.20
10$9.42200$94.22
25$8.72960$218.24
100$7.96780$796.78
250$7.60456$1,901.14
500$7.38568$3,692.84
1,000$7.20551$7,205.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.05722$14,114.44
Manufacturers Standard Package
Unit Price without GST:$12.20000
Unit Price with GST:$13.42000