Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Power MOSFET 27-PQFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM005-301MHTR

DigiKey Part Number
448-IRSM005-301MHTR-ND - Tape & Reel (TR)
448-IRSM005-301MHTRCT-ND - Cut Tape (CT)
448-IRSM005-301MHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRSM005-301MHTR
Description
IC HALF BRIDGE DRIVER 30A 27QFN
Customer Reference
Detailed Description
Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Power MOSFET 27-PQFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
IRSM005-301MHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Half Bridge
Applications
AC Motors, DC Motors, DC-DC Converters, General Purpose
Interface
Logic
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
16mOhm
Current - Output / Channel
30A
Current - Peak Output
-
Voltage - Supply
10V ~ 20V
Voltage - Load
100V (Max)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Features
Bootstrap Circuit
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
27-PowerVQFN
Supplier Device Package
27-PQFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Last Time Buy Date: 15/8/2026
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.80000$5.80
10$4.37100$43.71
25$4.01280$100.32
100$3.61880$361.88
250$3.43080$857.70
500$3.31752$1,658.76
1,000$3.22425$3,224.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.14750$6,295.00
4,000$3.08432$12,337.28
Manufacturers Standard Package
Unit Price without GST:$5.80000
Unit Price with GST:$6.38000