
IRS2453DPBF | |
|---|---|
DigiKey Part Number | IRS2453DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2453DPBF |
Description | IC GATE DRVR FULL-BRIDGE 14DIP |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC RC Input Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IRS2453DPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Full-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | 4.7V, 9.3V | |
Current - Peak Output (Source, Sink) | 180mA, 260mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 120ns, 50ns | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |


