Direct

IRFI4228PBF | |
|---|---|
DigiKey Part Number | IRFI4228PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI4228PBF |
Description | MOSFET N-CH 150V 34A TO220AB FP |
Customer Reference | |
Detailed Description | N-Channel 150 V 34A (Tc) 46W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB Full-Pak | |
Package / Case |


