Half-Bridge Gate Driver IC Non-Inverting 16-MLPQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21814MTRPBF

DigiKey Part Number
448-IRS21814MTRPBFTR-ND - Tape & Reel (TR)
448-IRS21814MTRPBFCT-ND - Cut Tape (CT)
448-IRS21814MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS21814MTRPBF
Description
IC GATE DRVR HALF-BRIDGE 16MLPQ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-MLPQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
IRS21814MTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 14 Leads
Supplier Device Package
16-MLPQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,616
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.80000$3.80
10$2.82100$28.21
25$2.57480$64.37
100$2.30470$230.47
250$2.17592$543.98
500$2.09830$1,049.15
1,000$2.03441$2,034.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.95549$5,866.47
6,000$1.91688$11,501.28
Manufacturers Standard Package
Unit Price without GST:$3.80000
Unit Price with GST:$4.18000