Fluorescent Lamp Controller Controller 43.7kHz ~ 48.3kHz Yes 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2158DSTRPBF

DigiKey Part Number
IRS2158DSTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRS2158DSTRPBF
Description
IC FLRSCT LMP CTL 48.3KHZ 16SOIC
Customer Reference
Detailed Description
Fluorescent Lamp Controller Controller 43.7kHz ~ 48.3kHz Yes 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fluorescent Lamp Controller
Frequency
43.7kHz ~ 48.3kHz
Voltage - Supply
11.5V ~ 16.6V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types