Power Switch/Driver 1.6A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS6041GTRPBF

DigiKey Part Number
IPS6041GTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPS6041GTRPBF
Description
IC IPS SW HI SIDE DVR 1CH 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1.6A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Outputs
1
Output Configuration
High Side
Voltage - Load
6V ~ 28V
Current - Output (Max)
1.6A
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types