IRL540NSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 27
Unit Price: $5.57000
Datasheet

Similar


STMicroelectronics
In Stock: 47
Unit Price: $2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: $4.87000
Datasheet
N-Channel 100 V 36A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL540NSPBF

DigiKey Part Number
IRL540NSPBF-ND
Manufacturer
Manufacturer Product Number
IRL540NSPBF
Description
MOSFET N-CH 100V 36A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRL540NSPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types