IRGP4266D-EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3,143
Unit Price: $13.07000
Datasheet

Similar


onsemi
In Stock: 71
Unit Price: $11.39000
Datasheet

Similar


onsemi
In Stock: 305
Unit Price: $14.83000
Datasheet
IGBT 650 V 140 A 455 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4266D-EPBF

DigiKey Part Number
IRGP4266D-EPBF-ND
Manufacturer
Manufacturer Product Number
IRGP4266D-EPBF
Description
IGBT 650V 140A TO-247AD
Customer Reference
Detailed Description
IGBT 650 V 140 A 455 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
140 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Power - Max
455 W
Switching Energy
2.5mJ (on), 2.2mJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
50ns/200ns
Test Condition
400V, 75A, 10Ohm, 15V
Reverse Recovery Time (trr)
170 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes