
IRFS7437TRL7PP | |
|---|---|
DigiKey Part Number | IRFS7437TRL7PPTR-ND - Tape & Reel (TR) IRFS7437TRL7PPCT-ND - Cut Tape (CT) IRFS7437TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7437TRL7PP |
Description | MOSFET N-CH 40V 195A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 231W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7437TRL7PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7437 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 231W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.96000 | $4.96 |
| 10 | $3.21600 | $32.16 |
| 100 | $2.22520 | $222.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.50475 | $1,203.80 |
| 1,600 | $1.39798 | $2,236.77 |
| 2,400 | $1.38450 | $3,322.80 |
| Unit Price without GST: | $4.96000 |
|---|---|
| Unit Price with GST: | $5.45600 |








