IRFS4010TRL7PP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4,232
Unit Price: $7.49000
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: $4.40000
Datasheet
N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4010TRL7PP

DigiKey Part Number
IRFS4010TRL7PPTR-ND - Tape & Reel (TR)
IRFS4010TRL7PPCT-ND - Cut Tape (CT)
IRFS4010TRL7PPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS4010TRL7PP
Description
MOSFET N-CH 100V 190A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRFS4010TRL7PP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 110A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9830 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types