
S29AL016J70BFI012 | |
|---|---|
DigiKey Part Number | 448-S29AL016J70BFI012TR-ND - Tape & Reel (TR) 448-S29AL016J70BFI012CT-ND - Cut Tape (CT) 448-S29AL016J70BFI012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BFI012 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70BFI012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.58000 | $5.58 |
| 10 | $5.20600 | $52.06 |
| 25 | $5.05320 | $126.33 |
| 50 | $4.93720 | $246.86 |
| 100 | $4.82130 | $482.13 |
| 250 | $4.66856 | $1,167.14 |
| Unit Price without GST: | $5.58000 |
|---|---|
| Unit Price with GST: | $6.13800 |

