
IRFH6200TRPBF | |
|---|---|
DigiKey Part Number | IRFH6200TRPBFTR-ND - Tape & Reel (TR) IRFH6200TRPBFCT-ND - Cut Tape (CT) IRFH6200TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH6200TRPBF |
Description | MOSFET N-CH 20V 49A/100A 8PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 49A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH6200TRPBF Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10890 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR404DP-T1-GE3 | Vishay Siliconix | 9,801 | SIR404DP-T1-GE3CT-ND | $24.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $2.72900 | $27.29 |
| 100 | $1.85920 | $185.92 |
| 500 | $1.48690 | $743.45 |
| 1,000 | $1.36720 | $1,367.20 |
| 2,000 | $1.26656 | $2,533.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18195 | $4,727.80 |
| 8,000 | $1.11085 | $8,886.80 |
| 12,000 | $1.07465 | $12,895.80 |
| Unit Price without GST: | $4.25000 |
|---|---|
| Unit Price with GST: | $4.67500 |













