
IRF7665S2TR1PBF | |
|---|---|
DigiKey Part Number | IRF7665S2TR1PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7665S2TR1PBF |
Description | MOSFET N-CH 100V 4.1A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.1A (Ta), 14.4A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 8.9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 515 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET SB | |
Package / Case |

