
IR2308STRPBF | |
|---|---|
DigiKey Part Number | 448-IR2308STRPBFTR-ND - Tape & Reel (TR) 448-IR2308STRPBFCT-ND - Cut Tape (CT) 448-IR2308STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2308STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2308STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.63600 | $16.36 |
| 25 | $1.48400 | $37.10 |
| 100 | $1.31550 | $131.55 |
| 250 | $1.23524 | $308.81 |
| 500 | $1.18684 | $593.42 |
| 1,000 | $1.14699 | $1,146.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10493 | $2,762.32 |
| 5,000 | $1.07958 | $5,397.90 |
| 7,500 | $1.06689 | $8,001.67 |
| 12,500 | $1.05283 | $13,160.38 |
| Unit Price without GST: | $2.24000 |
|---|---|
| Unit Price with GST: | $2.46400 |

