


IPTG029N13NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTG029N13NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPTG029N13NM6ATMA1CT-ND - Cut Tape (CT) 448-IPTG029N13NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTG029N13NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 135 V 24A (Ta), 212A (Tc) 3.8W (Ta), 294W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 135 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 90A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 179µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9200 pF @ 68 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.40000 | $10.40 |
| 10 | $7.01600 | $70.16 |
| 100 | $5.22510 | $522.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $4.26887 | $7,683.97 |
| Unit Price without GST: | $10.40000 |
|---|---|
| Unit Price with GST: | $11.44000 |

