IPP034N03LGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 102
Unit Price: $1.86000
Datasheet

Similar


Infineon Technologies
In Stock: 2,634
Unit Price: $2.98000
Datasheet

Similar


onsemi
In Stock: 1,009
Unit Price: $11.30000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.17894
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,000
Unit Price: $1.86022
Datasheet

Similar


STMicroelectronics
In Stock: 1,241
Unit Price: $2.42000
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: $3.16000
Datasheet
N-Channel 30 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP034N03LGXKSA1

DigiKey Part Number
448-IPP034N03LGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP034N03LGXKSA1
Description
MOSFET N-CH 30V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 94W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes