
IPL65R130C7AUMA1 | |
|---|---|
DigiKey Part Number | IPL65R130C7AUMA1TR-ND - Tape & Reel (TR) IPL65R130C7AUMA1CT-ND - Cut Tape (CT) IPL65R130C7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL65R130C7AUMA1 |
Description | MOSFET N-CH 650V 15A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 102W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL65R130C7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 102W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.47000 | $7.47 |
| 10 | $4.95800 | $49.58 |
| 100 | $3.53490 | $353.49 |
| 500 | $3.35806 | $1,679.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.74353 | $8,230.59 |
| Unit Price without GST: | $7.47000 |
|---|---|
| Unit Price with GST: | $8.21700 |










