MFR Recommended

IPA060N06NM5SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA060N06NM5SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA060N06NM5SXKSA1 |
Description | MOSFET N-CH 60V 56A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 33W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA060N06NM5SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 56A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |









